Transcend SSD220S 2.5 inch 240 GB Internal SSD

RS Stock No.: 187-1664Brand: TranscendManufacturers Part No.: TS240GSSD220SDistrelec Article No.: 30226586
brand-logo
View all in Hard Drives

Technical Document

Specifications

Model

SSD220S

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 inch

Capacity

240 GB

Interface

SATA III

Nand Type

TLC

Temperature Range

0 → +60°C

Dimensions

100 x 69.85 x 6.8mm

Length

100mm

Width

69.85mm

Height

6.8mm

Distrelec Product Id

30226586

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

€ 66.77

€ 66.77 Each (ex VAT)

€ 79.46

€ 79.46 Each (inc. VAT)

Transcend SSD220S 2.5 inch 240 GB Internal SSD

€ 66.77

€ 66.77 Each (ex VAT)

€ 79.46

€ 79.46 Each (inc. VAT)

Transcend SSD220S 2.5 inch 240 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model

SSD220S

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 inch

Capacity

240 GB

Interface

SATA III

Nand Type

TLC

Temperature Range

0 → +60°C

Dimensions

100 x 69.85 x 6.8mm

Length

100mm

Width

69.85mm

Height

6.8mm

Distrelec Product Id

30226586

Country of Origin

Taiwan, Province Of China

You may be interested in