Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Transcend HSD372M Half-slim 32 GB Internal SSD

RS Stock No.: 245-0052Brand: TranscendManufacturers Part No.: TS32GHSD372M
brand-logo
View all in Hard Drives

Technical Document

Specifications

Hard Drive Type

SSD

Model

HSD372M

Internal/External

Internal

Form Factor

Half-slim

Industrial

Yes

Interface

SATA III

Capacity

32 GB

Nand Type

MLC

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

€ 104.99

€ 104.99 Each (ex VAT)

€ 124.94

€ 124.94 Each (inc. VAT)

Transcend HSD372M Half-slim 32 GB Internal SSD

€ 104.99

€ 104.99 Each (ex VAT)

€ 124.94

€ 124.94 Each (inc. VAT)

Transcend HSD372M Half-slim 32 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Hard Drive Type

SSD

Model

HSD372M

Internal/External

Internal

Form Factor

Half-slim

Industrial

Yes

Interface

SATA III

Capacity

32 GB

Nand Type

MLC

Country of Origin

Taiwan, Province Of China

You may be interested in