E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Transcend MTE110S M.2 512 GB Internal SSD

RS Stock No.: 187-1669Brand: TranscendManufacturers Part No.: TS512GMTE110SDistrelec Article No.: 30226619
brand-logo
View all in Hard Drives

Technical Document

Specifications

Hard Drive Type

SSD

Model

MTE110S

Internal/External

Internal

Form Factor

M.2

Interface

NVMe PCIe Gen 3 x 4

Capacity

512 GB

Nand Type

TLC

Temperature Range

0 → +70°C

Dimensions

80 x 22 x 3.58mm

Length

80mm

Width

22mm

Height

3.58mm

Distrelec Product Id

30226619

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 105.93

€ 105.93 Each (ex VAT)

€ 126.06

€ 126.06 Each (inc. VAT)

Transcend MTE110S M.2 512 GB Internal SSD

€ 105.93

€ 105.93 Each (ex VAT)

€ 126.06

€ 126.06 Each (inc. VAT)

Transcend MTE110S M.2 512 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Hard Drive Type

SSD

Model

MTE110S

Internal/External

Internal

Form Factor

M.2

Interface

NVMe PCIe Gen 3 x 4

Capacity

512 GB

Nand Type

TLC

Temperature Range

0 → +70°C

Dimensions

80 x 22 x 3.58mm

Length

80mm

Width

22mm

Height

3.58mm

Distrelec Product Id

30226619

Country of Origin

Taiwan, Province Of China