E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Trelleborg Rectangular M12 Anti Vibration Mount, Marine Mount

RS Stock No.: 111-5963Brand: TrelleborgManufacturers Part No.: 10-00537-01
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Anti Vibration Mount Type

Marine Mount

Thread Size

M12

Overall Height

38mm

Static Load Capacity

100kg

Material

Rubber

Mounting Type

Screw-in

Metalwork

Metal

Foot Shape

Rectangular

Series

Cushyfloat

Country of Origin

United Kingdom

Product details

Cushyfloat Mounting

Originally designed for use with marine engines, the Cushyfloat mounting is compact, low profile and combines 3 way control of suspended equipment. Supporting large static deflections, the design incorporates bump and rebound control features to limit excessive movement under shock loading.
The top metal cover provides protection against oil contamination and the protective finishing resists corrosion attacks. Propeller thrust on marine applications is also accommodated for.
There are varying degrees of rubber hardness which can cater for point loads from 32 kg to 3000 kg.

Features and Benefits

• Reduces vibration and noise
• Low dynamic stiffness
• Top metal gives protection from oil contamination
• Protective finish resists corrosion attack
• Point loads from 32 kg to 3000 kg
• Natural frequencies as low as 8 Hz are possible

Product Application Information

The Cushyfloat mounting has been designed for vibration and noise isolation in static and mobile equipment. Ideal Industries include marine/industrial vehicles, generator sets, pumps and compressors.

Trelleborg

Trelleborg Anti-Vibration Solutions make improvements people can feel, from smoother travel to a quieter, more efficient machine.
Developed using carefully selected materials and knowledge in polymer engineering, this range of anti-vibration mounts remove unwanted vibration and noise for key industries across the globe. With over 100 years experience in delivering high-quality products to market, you can be confident Trelleborg delivers a solution that you can rely on.

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 4) (ex VAT)

Trelleborg Rectangular M12 Anti Vibration Mount, Marine Mount

P.O.A.

Each (In a Pack of 4) (ex VAT)

Trelleborg Rectangular M12 Anti Vibration Mount, Marine Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Anti Vibration Mount Type

Marine Mount

Thread Size

M12

Overall Height

38mm

Static Load Capacity

100kg

Material

Rubber

Mounting Type

Screw-in

Metalwork

Metal

Foot Shape

Rectangular

Series

Cushyfloat

Country of Origin

United Kingdom

Product details

Cushyfloat Mounting

Originally designed for use with marine engines, the Cushyfloat mounting is compact, low profile and combines 3 way control of suspended equipment. Supporting large static deflections, the design incorporates bump and rebound control features to limit excessive movement under shock loading.
The top metal cover provides protection against oil contamination and the protective finishing resists corrosion attacks. Propeller thrust on marine applications is also accommodated for.
There are varying degrees of rubber hardness which can cater for point loads from 32 kg to 3000 kg.

Features and Benefits

• Reduces vibration and noise
• Low dynamic stiffness
• Top metal gives protection from oil contamination
• Protective finish resists corrosion attack
• Point loads from 32 kg to 3000 kg
• Natural frequencies as low as 8 Hz are possible

Product Application Information

The Cushyfloat mounting has been designed for vibration and noise isolation in static and mobile equipment. Ideal Industries include marine/industrial vehicles, generator sets, pumps and compressors.

Trelleborg

Trelleborg Anti-Vibration Solutions make improvements people can feel, from smoother travel to a quieter, more efficient machine.
Developed using carefully selected materials and knowledge in polymer engineering, this range of anti-vibration mounts remove unwanted vibration and noise for key industries across the globe. With over 100 years experience in delivering high-quality products to market, you can be confident Trelleborg delivers a solution that you can rely on.