Trendnet 2 Port Dual Monitor USB DVI-D KVM Switch, 3.5 mm Jack 1920 x 1200 Maximum Resolution
Technical Document
Specifications
Brand
TrendnetVideo Connection Type
DVI-D
Number Of Ports
2
Number of Displays Supported
2
Number of Video Outputs
2
Maximum Resolution
1920 x 1200
Keyboard/Mouse Connection Type
USB
Audio Connection Type
3.5 mm Jack
Country of Origin
Taiwan, Province Of China
€ 112.43
€ 112.43 Each (ex VAT)
€ 133.79
€ 133.79 Each (inc. VAT)
Trendnet 2 Port Dual Monitor USB DVI-D KVM Switch, 3.5 mm Jack 1920 x 1200 Maximum Resolution
1
€ 112.43
€ 112.43 Each (ex VAT)
€ 133.79
€ 133.79 Each (inc. VAT)
Trendnet 2 Port Dual Monitor USB DVI-D KVM Switch, 3.5 mm Jack 1920 x 1200 Maximum Resolution
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TrendnetVideo Connection Type
DVI-D
Number Of Ports
2
Number of Displays Supported
2
Number of Video Outputs
2
Maximum Resolution
1920 x 1200
Keyboard/Mouse Connection Type
USB
Audio Connection Type
3.5 mm Jack
Country of Origin
Taiwan, Province Of China