Trendnet 2 Port Dual Monitor USB DVI KVM Switch, 3.5 mm Jack 2048 x 1536 Maximum Resolution

RS Stock No.: 649-615Brand: TrendnetManufacturers Part No.: TK-232DV
View all in KVM Switches

Technical Document

Specifications

Video Connection Type

DVI

Number Of Ports

2

Number of Displays Supported

2

Number of Video Outputs

2

Maximum Resolution

2048 x 1536

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5 mm Jack

Country of Origin

Taiwan, Province Of China

€ 224.85

€ 224.85 Each (ex VAT)

€ 267.57

€ 267.57 Each (inc. VAT)

Trendnet 2 Port Dual Monitor USB DVI KVM Switch, 3.5 mm Jack 2048 x 1536 Maximum Resolution

€ 224.85

€ 224.85 Each (ex VAT)

€ 267.57

€ 267.57 Each (inc. VAT)

Trendnet 2 Port Dual Monitor USB DVI KVM Switch, 3.5 mm Jack 2048 x 1536 Maximum Resolution

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Video Connection Type

DVI

Number Of Ports

2

Number of Displays Supported

2

Number of Video Outputs

2

Maximum Resolution

2048 x 1536

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5 mm Jack

Country of Origin

Taiwan, Province Of China