Trendnet 2 Port Dual Monitor USB DisplayPort KVM Switch, 3.5 mm Jack 3840 x 2160 Maximum Resolution

RS Stock No.: 649-618Brand: TrendnetManufacturers Part No.: TK-440DP
View all in KVM Switches

Technical Document

Specifications

Video Connection Type

DisplayPort

Number Of Ports

2

Number of Displays Supported

2

Number of Video Outputs

2

Maximum Resolution

3840 x 2160

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5 mm Jack

Country of Origin

Taiwan, Province Of China

€ 607.05

€ 607.05 Each (ex VAT)

€ 722.39

€ 722.39 Each (inc. VAT)

Trendnet 2 Port Dual Monitor USB DisplayPort KVM Switch, 3.5 mm Jack 3840 x 2160 Maximum Resolution

€ 607.05

€ 607.05 Each (ex VAT)

€ 722.39

€ 722.39 Each (inc. VAT)

Trendnet 2 Port Dual Monitor USB DisplayPort KVM Switch, 3.5 mm Jack 3840 x 2160 Maximum Resolution

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Video Connection Type

DisplayPort

Number Of Ports

2

Number of Displays Supported

2

Number of Video Outputs

2

Maximum Resolution

3840 x 2160

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5 mm Jack

Country of Origin

Taiwan, Province Of China