E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Treston Divider Panel Drawer Divider for use with Bin

RS Stock No.: 284-0402Brand: TrestonManufacturers Part No.: 16-300
brand-logo
View all in Bin Lids & Bin Dividers

Technical Document

Specifications

Brand

Treston

Type

Divider Panel

For Use With

Bin

Colour

Light Grey

Material

Epoxy Powder Coated Steel (Frame)

Dimensions

700 x 700 x 1680mm

Country of Origin

Finland

Stock information temporarily unavailable.

€ 1,199.35

€ 1,199.35 Each (ex VAT)

€ 1,427.23

€ 1,427.23 Each (inc. VAT)

Treston Divider Panel Drawer Divider for use with Bin

€ 1,199.35

€ 1,199.35 Each (ex VAT)

€ 1,427.23

€ 1,427.23 Each (inc. VAT)

Treston Divider Panel Drawer Divider for use with Bin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Treston

Type

Divider Panel

For Use With

Bin

Colour

Light Grey

Material

Epoxy Powder Coated Steel (Frame)

Dimensions

700 x 700 x 1680mm

Country of Origin

Finland