Technical Document
Specifications
Brand
TrestonWidth
1415mm
For Use With
TPH715 Work Bench, TPH915 Work Bench, Work Benches
Height
750mm
Material
Steel
Accessory Type
Perforated Panel
Country of Origin
Finland
Product details
Perforated Panel RL
Perforated back panel designed for fastening to the upright tubes. Manufactured in steel and designed to mount on TPH benches with connectors (RK 1). The RL perforated panel can also be attached to the wall with the supplied screws. Featuring 9 x 9 mm perforation, with a 38 mm centre to centre spec.
Features and Benefits
9 x 9 mm Perforation
Centre to centre 38 mm
Designed for fastening to upright tubes
Suitable for TPH benches and mounting on the wall
Supplied with screws
Shelving Accessories
€ 544.25
€ 544.25 Each (ex VAT)
€ 647.66
€ 647.66 Each (inc. VAT)
1
€ 544.25
€ 544.25 Each (ex VAT)
€ 647.66
€ 647.66 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TrestonWidth
1415mm
For Use With
TPH715 Work Bench, TPH915 Work Bench, Work Benches
Height
750mm
Material
Steel
Accessory Type
Perforated Panel
Country of Origin
Finland
Product details
Perforated Panel RL
Perforated back panel designed for fastening to the upright tubes. Manufactured in steel and designed to mount on TPH benches with connectors (RK 1). The RL perforated panel can also be attached to the wall with the supplied screws. Featuring 9 x 9 mm perforation, with a 38 mm centre to centre spec.
Features and Benefits
9 x 9 mm Perforation
Centre to centre 38 mm
Designed for fastening to upright tubes
Suitable for TPH benches and mounting on the wall
Supplied with screws