Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Tridonic 18 W, 23 W Electromagnetic Fluorescent Lighting Ballast, 240 V

RS Stock No.: 665-7611Brand: TridonicManufacturers Part No.: EC18 LC502K 240/50
brand-logo
View all in Lighting Ballasts

Technical Document

Specifications

Wattage

18 W, 23 W

Number of Lamps

1

Ballast Type

Electromagnetic

Supported Lamp Shape

T12, T8

Supported Lamp Type

Fluorescent

Voltage Rating

240 V

Length

151 mm

Width

41 mm

Height

31mm

Maximum Operating Temperature

+130°C

Stock information temporarily unavailable.

P.O.A.

Tridonic 18 W, 23 W Electromagnetic Fluorescent Lighting Ballast, 240 V

P.O.A.

Tridonic 18 W, 23 W Electromagnetic Fluorescent Lighting Ballast, 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wattage

18 W, 23 W

Number of Lamps

1

Ballast Type

Electromagnetic

Supported Lamp Shape

T12, T8

Supported Lamp Type

Fluorescent

Voltage Rating

240 V

Length

151 mm

Width

41 mm

Height

31mm

Maximum Operating Temperature

+130°C