E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Tridonic 55 W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V

RS Stock No.: 494-6641Brand: TridonicManufacturers Part No.: PC 1/55 TCL PRO
brand-logo
View all in Lighting Ballasts

Technical Document

Specifications

Wattage

55 W

Number of Lamps

1

Ballast Type

Electronic

Supported Lamp Shape

TC-L

Supported Lamp Type

Compact Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

High Frequency

Yes

Length

234 mm

Width

40 mm

Height

28mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

EU Energy Efficiency Rating

A2

Country of Origin

Austria

Stock information temporarily unavailable.

P.O.A.

Tridonic 55 W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V

P.O.A.

Tridonic 55 W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wattage

55 W

Number of Lamps

1

Ballast Type

Electronic

Supported Lamp Shape

TC-L

Supported Lamp Type

Compact Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

High Frequency

Yes

Length

234 mm

Width

40 mm

Height

28mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

EU Energy Efficiency Rating

A2

Country of Origin

Austria