Trumeter 6320 Hour Meter, 7 (Annunciators Icon), 8 (Figure) Digit LCD, 3 → 30 V dc

RS Stock No.: 882-6964Brand: TrumeterManufacturers Part No.: 6320-1000-0000
brand-logo
View all in Counters

Technical Document

Specifications

Supply Voltage

3 → 30 V dc

Count Mode

Hours

Display Type

LCD

Input Type

Voltage

Function

Hour Meter

Connection Type

Terminal Block

Reset Method

Manual, No Reset, Remote

Number Of Digits

7 (Annunciators Icon), 8 (Figure)

Mounting Type

Panel Mount

Output / Interface

Voltage

Digit Height

2 (Annunciators Icon) mm, 8 (Figure) mm

Cutout Size

45.5 x 22.6 mm

Cutout Height

22.6mm

Series

6320

Cutout Width

45.5mm

Depth

38mm

Meter Type

Electronic

Approvals

CE, cUL Recognized, RoHS, UL, WEEE

Meter Accuracy

100%

Measurement Range

0 → 99999999

Minimum Operating Temperature

-20°C

Minimum Measurement

0

Country of Origin

Malaysia

Product details

Trumeter 6320 Series Hour Meters

The 6320 Series of electronic Hour Meters with 8 LCD digits brings more features to the user than ever before. Available in single and/or multi-function units, the array of functions and options make the 6320 series suitable for a variety of applications.

Reflective LCD display with 8 large digits
Choice of Meter types- Hour meter, minute meter or seconds meter
Optional front panel programming for flexible Redi-alert or preset functionality
3 Redi-alerts
Choice of one or two inputs
Dry contact, low voltage & high voltage AC & DC inputs available
Internal 15+ years lithium battery
NEMA 4/4X rated

Stock information temporarily unavailable.

€ 55.23

€ 55.23 Each (ex VAT)

€ 65.72

€ 65.72 Each (inc. VAT)

Trumeter 6320 Hour Meter, 7 (Annunciators Icon), 8 (Figure) Digit LCD, 3 → 30 V dc

€ 55.23

€ 55.23 Each (ex VAT)

€ 65.72

€ 65.72 Each (inc. VAT)

Trumeter 6320 Hour Meter, 7 (Annunciators Icon), 8 (Figure) Digit LCD, 3 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

3 → 30 V dc

Count Mode

Hours

Display Type

LCD

Input Type

Voltage

Function

Hour Meter

Connection Type

Terminal Block

Reset Method

Manual, No Reset, Remote

Number Of Digits

7 (Annunciators Icon), 8 (Figure)

Mounting Type

Panel Mount

Output / Interface

Voltage

Digit Height

2 (Annunciators Icon) mm, 8 (Figure) mm

Cutout Size

45.5 x 22.6 mm

Cutout Height

22.6mm

Series

6320

Cutout Width

45.5mm

Depth

38mm

Meter Type

Electronic

Approvals

CE, cUL Recognized, RoHS, UL, WEEE

Meter Accuracy

100%

Measurement Range

0 → 99999999

Minimum Operating Temperature

-20°C

Minimum Measurement

0

Country of Origin

Malaysia

Product details

Trumeter 6320 Series Hour Meters

The 6320 Series of electronic Hour Meters with 8 LCD digits brings more features to the user than ever before. Available in single and/or multi-function units, the array of functions and options make the 6320 series suitable for a variety of applications.

Reflective LCD display with 8 large digits
Choice of Meter types- Hour meter, minute meter or seconds meter
Optional front panel programming for flexible Redi-alert or preset functionality
3 Redi-alerts
Choice of one or two inputs
Dry contact, low voltage & high voltage AC & DC inputs available
Internal 15+ years lithium battery
NEMA 4/4X rated