Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Trumeter Panel Mount Time Delay Relay, 12 → 260V ac/dc, 1-Contact, 0.01 → 999.99 h, 0.01 → 99999

RS Stock No.: 340-3064Brand: TrumeterManufacturers Part No.: 7951
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

12 → 260V ac/dc

Mounting Type

Panel Mount

Time Range

0.01 → 999.99 h, 0.01 → 99999 min, 0.1 → 99999s

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

220 V dc, 260V ac

Switch Configuration

SPST

Power Supply

External

Width

48mm

Maximum Operating Temperature

+60°C

Depth

83mm

Length

48mm

Minimum Operating Temperature

0°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Trumeter Panel Mount Time Delay Relay, 12 → 260V ac/dc, 1-Contact, 0.01 → 999.99 h, 0.01 → 99999

P.O.A.

Trumeter Panel Mount Time Delay Relay, 12 → 260V ac/dc, 1-Contact, 0.01 → 999.99 h, 0.01 → 99999
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Supply Voltage

12 → 260V ac/dc

Mounting Type

Panel Mount

Time Range

0.01 → 999.99 h, 0.01 → 99999 min, 0.1 → 99999s

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

220 V dc, 260V ac

Switch Configuration

SPST

Power Supply

External

Width

48mm

Maximum Operating Temperature

+60°C

Depth

83mm

Length

48mm

Minimum Operating Temperature

0°C

You may be interested in