Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Trumeter APM-AMP Digital Ammeter AC, DC, 68mm x 68mm, 1 %

RS Stock No.: 815-8312Brand: TrumeterManufacturers Part No.: APM-AMP-ANN
brand-logo
View all in Ammeters

Technical Document

Specifications

Current Type

AC, DC

Cutout Height

68mm

Cutout Width

68mm

Depth

53mm

Meter Accuracy

1 %

Minimum Temperature

-10°C

Maximum Temperature

+60°C

Measurement Range

0 → 5A

Series

APM-AMP

Country of Origin

Malaysia

Product details

APM Digital AMP Meter

The Trumeter APM is the most visible, easy to use, multi-format, programmable panel meter on the market.
The APM Digital AMP meter features a 5A direct current measuring input that is suitable for use with current transformers up to 1000 A. It features a programmable bar graph scale that allows both minimum and maximum values to be set, enabling you to allow for the scale you require. The set-points on the AMP meter are alarmed, making it easy to know when critical point has been reached. The meters display can be programmed to change colour, flash, change annunciator message or have a combination of all three, depending on your needs.
The digital meter can also be easily programmed to trip when values exceed, are lower than, are between or are outside set-points.

Features and Benefits

• Large 4-digit LCD Display
• 40 Segment bar graph display
• Separate starburst display area for annunciators, custom messages and alarm information
• Dynamic backlight colour- user adjustable brightness and colour
• Wide viewing angle
• 1% accuracy
• 5A direct input
• Custom annunciators
• Minimum & maximum value display range
• 2 Independent alarm set-points
• 2 Independent outputs (output models only)
• 4-20 mA analogue monitor output (output models only)
• USB port to connect to PC for custom user settings
• IP65 protection

Models

815-8312 negative LCD display
815-8315 positive LCD display
815-8318 positive LCD display with outputs
815-8321 negative LCD display with outputs

Trumeter

Stock information temporarily unavailable.

P.O.A.

Trumeter APM-AMP Digital Ammeter AC, DC, 68mm x 68mm, 1 %

P.O.A.

Trumeter APM-AMP Digital Ammeter AC, DC, 68mm x 68mm, 1 %
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Type

AC, DC

Cutout Height

68mm

Cutout Width

68mm

Depth

53mm

Meter Accuracy

1 %

Minimum Temperature

-10°C

Maximum Temperature

+60°C

Measurement Range

0 → 5A

Series

APM-AMP

Country of Origin

Malaysia

Product details

APM Digital AMP Meter

The Trumeter APM is the most visible, easy to use, multi-format, programmable panel meter on the market.
The APM Digital AMP meter features a 5A direct current measuring input that is suitable for use with current transformers up to 1000 A. It features a programmable bar graph scale that allows both minimum and maximum values to be set, enabling you to allow for the scale you require. The set-points on the AMP meter are alarmed, making it easy to know when critical point has been reached. The meters display can be programmed to change colour, flash, change annunciator message or have a combination of all three, depending on your needs.
The digital meter can also be easily programmed to trip when values exceed, are lower than, are between or are outside set-points.

Features and Benefits

• Large 4-digit LCD Display
• 40 Segment bar graph display
• Separate starburst display area for annunciators, custom messages and alarm information
• Dynamic backlight colour- user adjustable brightness and colour
• Wide viewing angle
• 1% accuracy
• 5A direct input
• Custom annunciators
• Minimum & maximum value display range
• 2 Independent alarm set-points
• 2 Independent outputs (output models only)
• 4-20 mA analogue monitor output (output models only)
• USB port to connect to PC for custom user settings
• IP65 protection

Models

815-8312 negative LCD display
815-8315 positive LCD display
815-8318 positive LCD display with outputs
815-8321 negative LCD display with outputs

Trumeter