E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Trumeter LCD Digital Panel Multi-Function Meter, 68mm x 68mm

RS Stock No.: 231-4113Brand: TrumeterManufacturers Part No.: APM-MAX-M21-PL-4B
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Properties Measured

Current, Frequency, Power, Voltage

Display Type

LCD

Cutout Height

68mm

Cutout Width

68mm

Number Of Digits

4

Depth

45mm

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 511.98

€ 511.98 Each (ex VAT)

€ 609.26

€ 609.26 Each (inc. VAT)

Trumeter LCD Digital Panel Multi-Function Meter, 68mm x 68mm

€ 511.98

€ 511.98 Each (ex VAT)

€ 609.26

€ 609.26 Each (inc. VAT)

Trumeter LCD Digital Panel Multi-Function Meter, 68mm x 68mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Properties Measured

Current, Frequency, Power, Voltage

Display Type

LCD

Cutout Height

68mm

Cutout Width

68mm

Number Of Digits

4

Depth

45mm

Country of Origin

Malaysia