E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Trumeter Digital Panel Voltmeter DC, LCD Display 3.5-Digits ±2 %

RS Stock No.: 553-668Brand: TrumeterManufacturers Part No.: DPM812-NTR
brand-logo
View all in Voltmeters

Technical Document

Specifications

Current Type

DC

Number Of Digits

3.5

Display Type

LCD

Cutout Height

33mm

Cutout Width

68mm

Meter Accuracy

±2 %

Analogue Effect

Digits Only

Minimum Temperature

-10°C

Maximum Temperature

+50°C

Product details

DC Digital Voltmeter/Ammeter

3 3/4 digit display with 40 segment bargraph
Externally powered from 5 to 16Vdc source
DC voltage input from: 1mV to 300V
Auto-range scales at 400mV, 4V, 40V, 300V max.
Current selectable ranges: 1 to 4000μA; 0.1 to 400mA and 0.1 to 10A
Display of MIN and MAX values
RS-232 communication for data transmission
Dimensions: 72 x 36mm (68 x 33mm panel cut-out)

LCD Digital Panel Meters

Stock information temporarily unavailable.

P.O.A.

Trumeter Digital Panel Voltmeter DC, LCD Display 3.5-Digits ±2 %

P.O.A.

Trumeter Digital Panel Voltmeter DC, LCD Display 3.5-Digits ±2 %
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Type

DC

Number Of Digits

3.5

Display Type

LCD

Cutout Height

33mm

Cutout Width

68mm

Meter Accuracy

±2 %

Analogue Effect

Digits Only

Minimum Temperature

-10°C

Maximum Temperature

+50°C

Product details

DC Digital Voltmeter/Ammeter

3 3/4 digit display with 40 segment bargraph
Externally powered from 5 to 16Vdc source
DC voltage input from: 1mV to 300V
Auto-range scales at 400mV, 4V, 40V, 300V max.
Current selectable ranges: 1 to 4000μA; 0.1 to 400mA and 0.1 to 10A
Display of MIN and MAX values
RS-232 communication for data transmission
Dimensions: 72 x 36mm (68 x 33mm panel cut-out)

LCD Digital Panel Meters