E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Trust MaxTrack 6 Button Wireless Mouse Black, Grey

RS Stock No.: 121-7225Brand: TrustManufacturers Part No.: 17176
brand-logo
View all in Mice

Technical Document

Specifications

Brand

Trust

Model

MaxTrack

Wired/Wireless

Wireless

Connection Type

USB

Mouse Buttons

6

Scroll Wheel

Yes

Colour

Black, Grey

Country of Origin

China

Product details

Trust MaxTrack Wireless Mouse

A comfortable, full size 6 button wireless mouse with 1600 dpi high precision BlueSpot technology. The Trust MaxTrack Wireless Mouse works on virtually all surfaces like wood, granite, carpet, black, white

2.4 GHz technology for smooth movement and 6 meter range
Ultra-small USB receiver: Plug it in once and never take it out again
Special button to switch sensitivity for normal (800 dpi), fast (1200 dpi) and high speed (1600 dpi) movement
Ergonomic design with comfortable rubber inlay for a firm grip
Side buttons for easy web exploring (page back/forward) and gaming*
Just plug and go; no driver needed

Minimum requirements:

Windows 10, 8, 7 or Vista
OR Intel-based Mac with Mac OS X 10.5 (Leopard) or higher
USB port

Supplied with

Wireless Bluespot mouse
Micro USB receiver
1x AA battery
User's guide

Cordless

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Trust MaxTrack 6 Button Wireless Mouse Black, Grey

P.O.A.

Trust MaxTrack 6 Button Wireless Mouse Black, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Trust

Model

MaxTrack

Wired/Wireless

Wireless

Connection Type

USB

Mouse Buttons

6

Scroll Wheel

Yes

Colour

Black, Grey

Country of Origin

China

Product details

Trust MaxTrack Wireless Mouse

A comfortable, full size 6 button wireless mouse with 1600 dpi high precision BlueSpot technology. The Trust MaxTrack Wireless Mouse works on virtually all surfaces like wood, granite, carpet, black, white

2.4 GHz technology for smooth movement and 6 meter range
Ultra-small USB receiver: Plug it in once and never take it out again
Special button to switch sensitivity for normal (800 dpi), fast (1200 dpi) and high speed (1600 dpi) movement
Ergonomic design with comfortable rubber inlay for a firm grip
Side buttons for easy web exploring (page back/forward) and gaming*
Just plug and go; no driver needed

Minimum requirements:

Windows 10, 8, 7 or Vista
OR Intel-based Mac with Mac OS X 10.5 (Leopard) or higher
USB port

Supplied with

Wireless Bluespot mouse
Micro USB receiver
1x AA battery
User's guide

Cordless

You may be interested in