Tsubaki BB20-2K-K Cam Clutch 20mm I.D., 47mm O.D., 14mm Race Width

RS Stock No.: 184-5752Brand: TsubakiManufacturers Part No.: BB20-2K-K
brand-logo
View all in Sprag Clutch Bearings

Technical Document

Specifications

Brand

Tsubaki

Inside Diameter

20mm

Outside Diameter

47mm

Torque

61Nm

Race Width

14mm

Series

BB-2K-K

Over-running Speed

1600 (Outer Race) RPM, 3000 (Inner Race) RPM

Dynamic Load Rating

8500N

Static Load Rating

4900N

Keyway

Inner and Outer Race

Country of Origin

Japan

Stock information temporarily unavailable.

€ 103.89

€ 103.89 Each (ex VAT)

€ 123.63

€ 123.63 Each (inc. VAT)

Tsubaki BB20-2K-K Cam Clutch 20mm I.D., 47mm O.D., 14mm Race Width

€ 103.89

€ 103.89 Each (ex VAT)

€ 123.63

€ 123.63 Each (inc. VAT)

Tsubaki BB20-2K-K Cam Clutch 20mm I.D., 47mm O.D., 14mm Race Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 103.89
5+€ 101.28

Technical Document

Specifications

Brand

Tsubaki

Inside Diameter

20mm

Outside Diameter

47mm

Torque

61Nm

Race Width

14mm

Series

BB-2K-K

Over-running Speed

1600 (Outer Race) RPM, 3000 (Inner Race) RPM

Dynamic Load Rating

8500N

Static Load Rating

4900N

Keyway

Inner and Outer Race

Country of Origin

Japan