Tsubaki 80-1 Simplex Roller Chain, 3.05m, ANSI G8, ANSI (DIN 8188)

RS Stock No.: 184-5726Brand: TsubakiManufacturers Part No.: RS80-1
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

Tsubaki

Chain Type

80-1

Pitch

25.4mm

Number of Strands

Simplex

Material

Carbon Steel

Chain Series

ANSI G8

Chain Standard

ANSI (DIN 8188)

Length

3.05m

Plate Height

24.1mm

Roller Diameter

15.88mm

Chain Width

15.88mm

Overall Width

35.5mm

Standard

American

Weight

2.7kg/m

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 439.03

€ 439.03 Each (ex VAT)

€ 522.45

€ 522.45 Each (inc. VAT)

Tsubaki 80-1 Simplex Roller Chain, 3.05m, ANSI G8, ANSI (DIN 8188)

€ 439.03

€ 439.03 Each (ex VAT)

€ 522.45

€ 522.45 Each (inc. VAT)

Tsubaki 80-1 Simplex Roller Chain, 3.05m, ANSI G8, ANSI (DIN 8188)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Tsubaki

Chain Type

80-1

Pitch

25.4mm

Number of Strands

Simplex

Material

Carbon Steel

Chain Series

ANSI G8

Chain Standard

ANSI (DIN 8188)

Length

3.05m

Plate Height

24.1mm

Roller Diameter

15.88mm

Chain Width

15.88mm

Overall Width

35.5mm

Standard

American

Weight

2.7kg/m

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more