E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TUBESCA Aluminium 3 steps Step Ladder, 0.71m platform height, 1.33m open length

RS Stock No.: 877-3302Brand: TUBESCAManufacturers Part No.: 02379403
brand-logo
View all in Step Ladders

Technical Document

Specifications

Brand

TUBESCA

Number of Treads

3

Stiles Material

Aluminium

Tread Material

Aluminium

Platform Height

0.71m

Open Length

1.33m

Maximum Load

150kg

Weight

7kg

Country of Origin

France

Product details

Tubesca Comfort Stepladders

The folding Comfort stepstool is extremely lightweight. Its 200 mm steps and guardrail ensure your safety up to 2.94 m. This model is available with 2 to 4 steps. It complies with the EN 14183 standard and the 96333 decree.

Features and Benefits

Foldable guardrail (600mm in height) except for 2-step model
Robust, rigid articulated spreader arm
Riveted interchangeable 420 x 200mm steps
Ultra-wide non-slip footpads
Optional wheels 100mm (02374599)
Tool bag included for 3 and 4-step models

Stock information temporarily unavailable.

€ 682.46

€ 682.46 Each (ex VAT)

€ 812.13

€ 812.13 Each (inc. VAT)

TUBESCA Aluminium 3 steps Step Ladder, 0.71m platform height, 1.33m open length

€ 682.46

€ 682.46 Each (ex VAT)

€ 812.13

€ 812.13 Each (inc. VAT)

TUBESCA Aluminium 3 steps Step Ladder, 0.71m platform height, 1.33m open length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TUBESCA

Number of Treads

3

Stiles Material

Aluminium

Tread Material

Aluminium

Platform Height

0.71m

Open Length

1.33m

Maximum Load

150kg

Weight

7kg

Country of Origin

France

Product details

Tubesca Comfort Stepladders

The folding Comfort stepstool is extremely lightweight. Its 200 mm steps and guardrail ensure your safety up to 2.94 m. This model is available with 2 to 4 steps. It complies with the EN 14183 standard and the 96333 decree.

Features and Benefits

Foldable guardrail (600mm in height) except for 2-step model
Robust, rigid articulated spreader arm
Riveted interchangeable 420 x 200mm steps
Ultra-wide non-slip footpads
Optional wheels 100mm (02374599)
Tool bag included for 3 and 4-step models