E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

High shear,domed poprivet,4dia,1.5-3.5

RS Stock No.: 512-4145Brand: Tucker Manufacturers Part No.: FSD4010BS
View all in Rivets

Technical Document

Specifications

Brand

Tucker

Rivet Type

Blind

Rivet Diameter

4mm

Rivet Length

10mm

Fixing Hole Diameter

4.2mm

Rivet Body Material

Carbon Steel

Mandrel Material

Carbon Steel

Thickness of Material Minimum

1.5mm

Thickness of Material Maximum

3.5mm

Finish

Plain

You may be interested in
POP Steel Blind Rivet, 4mm
€ 18.461 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

High shear,domed poprivet,4dia,1.5-3.5

P.O.A.

High shear,domed poprivet,4dia,1.5-3.5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
POP Steel Blind Rivet, 4mm
€ 18.461 Bag of 100 (ex VAT)

Technical Document

Specifications

Brand

Tucker

Rivet Type

Blind

Rivet Diameter

4mm

Rivet Length

10mm

Fixing Hole Diameter

4.2mm

Rivet Body Material

Carbon Steel

Mandrel Material

Carbon Steel

Thickness of Material Minimum

1.5mm

Thickness of Material Maximum

3.5mm

Finish

Plain

You may be interested in
POP Steel Blind Rivet, 4mm
€ 18.461 Bag of 100 (ex VAT)