Tufnol Brown Plastic Sheet, 590mm x 285mm x 4mm, Phenolic Resin, Kraft Paper
Technical Document
Specifications
Brand
TufnolColour
Brown
Form
Full
Length
590mm
Width
285mm
Thickness
4mm
Material
SRBP
Laminated
Yes
Density
1.36g/cm³
Water Absorption
0.01
Thermal Conductivity
0.26W/mK
Laminate Material
Phenolic Resin, Kraft Paper
Maximum Operating Temperature
+120°C
Cross Breaking Strength
175MPa
Impact Strength
2.7kJ/m²
Country of Origin
United Kingdom
Product details
Tufnol®, Kite Brand. SRBP Sheet : Synthetic Resin Bonded Paper
Kite Brand meets BS2572 Type P3 (EN60893 type PF CP 206) equivalent to the former BS5102 Type 1 and BS1137 Type 1, which have been widely used in the electrical industry for many years.
Readily machinable and can be hot punched in thickness up to 3.2mm
Applications include terminal boards, mounting panels, tag strips, coil formers, insulating sleeves and bushes, busbar supports,coil supports, insulated enclosures, brush holders, insulating spacers, plugs and sockets
Dielectric Strength In Oil At 90C8.1 MV/m (Flatwise), stock no. 194-1154
€ 58.00
€ 58.00 1 Lot of 1 (ex VAT)
€ 69.02
€ 69.02 1 Lot of 1 (inc. VAT)
1
€ 58.00
€ 58.00 1 Lot of 1 (ex VAT)
€ 69.02
€ 69.02 1 Lot of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | € 58.00 |
3 - 5 | € 54.79 |
6 - 11 | € 52.60 |
12+ | € 48.50 |
Technical Document
Specifications
Brand
TufnolColour
Brown
Form
Full
Length
590mm
Width
285mm
Thickness
4mm
Material
SRBP
Laminated
Yes
Density
1.36g/cm³
Water Absorption
0.01
Thermal Conductivity
0.26W/mK
Laminate Material
Phenolic Resin, Kraft Paper
Maximum Operating Temperature
+120°C
Cross Breaking Strength
175MPa
Impact Strength
2.7kJ/m²
Country of Origin
United Kingdom
Product details
Tufnol®, Kite Brand. SRBP Sheet : Synthetic Resin Bonded Paper
Kite Brand meets BS2572 Type P3 (EN60893 type PF CP 206) equivalent to the former BS5102 Type 1 and BS1137 Type 1, which have been widely used in the electrical industry for many years.
Readily machinable and can be hot punched in thickness up to 3.2mm
Applications include terminal boards, mounting panels, tag strips, coil formers, insulating sleeves and bushes, busbar supports,coil supports, insulated enclosures, brush holders, insulating spacers, plugs and sockets
Dielectric Strength In Oil At 90C8.1 MV/m (Flatwise), stock no. 194-1154