E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Turck Connector, 3 Contacts, Cable Mount, Plug, Female, IP67, B Series

RS Stock No.: 839-8291Brand: TurckManufacturers Part No.: B 5131-0
brand-logo

Technical Document

Specifications

Brand

Turck

Number Of Contacts

3

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

4A

Series

B

Body Orientation

Straight

Voltage Rating

60 V ac, 75 V dc

Mating Type

Threaded

Housing Material

PBT

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

Germany

Product details

Turck Picofast Connectors

Professional range of Turck Picofast connectors.

Brass
IP67 Rated
Cable Mount

Turck Minifast Series

Stock information temporarily unavailable.

P.O.A.

Turck Connector, 3 Contacts, Cable Mount, Plug, Female, IP67, B Series

P.O.A.

Turck Connector, 3 Contacts, Cable Mount, Plug, Female, IP67, B Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Number Of Contacts

3

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

4A

Series

B

Body Orientation

Straight

Voltage Rating

60 V ac, 75 V dc

Mating Type

Threaded

Housing Material

PBT

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

Germany

Product details

Turck Picofast Connectors

Professional range of Turck Picofast connectors.

Brass
IP67 Rated
Cable Mount

Turck Minifast Series