Turck Capacitive Block Proximity Sensor, 5 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 443-8099Brand: TurckManufacturers Part No.: BC5-Q08-AP6X2-V1131
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Turck

Sensor Technology

Capacitive

Body Style

Block

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

32mm

Housing Material

Metal

Width

20mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Short Circuit Overload Protection

Yes

Depth

8mm

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Rectangular 'Flat Pack'

Shorter mounting depth than barrel style sensors
Humidity compensation prevents false switching in wet environments
Embeddable
Potentiometer adjustment on 10 and 20mm range models
Power and output status LEDs
Full electrical protection
2m cable
Temperature range -25 to +70°C
Rated to IP67

Stock information temporarily unavailable.

€ 212.22

€ 212.22 Each (ex VAT)

€ 252.54

€ 252.54 Each (inc. VAT)

Turck Capacitive Block Proximity Sensor, 5 mm Detection, PNP NO, 10 → 30 V dc

€ 212.22

€ 212.22 Each (ex VAT)

€ 252.54

€ 252.54 Each (inc. VAT)

Turck Capacitive Block Proximity Sensor, 5 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Sensor Technology

Capacitive

Body Style

Block

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

32mm

Housing Material

Metal

Width

20mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Short Circuit Overload Protection

Yes

Depth

8mm

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Rectangular 'Flat Pack'

Shorter mounting depth than barrel style sensors
Humidity compensation prevents false switching in wet environments
Embeddable
Potentiometer adjustment on 10 and 20mm range models
Power and output status LEDs
Full electrical protection
2m cable
Temperature range -25 to +70°C
Rated to IP67