Turck Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 405-7072Brand: TurckManufacturers Part No.: BI3U-EM12H-AP6X-H1141
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

3 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

52mm

IP Rating

IP68

Mounting Type

Flush

Housing Material

Duroplast

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Switching Frequency

3 kHz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+85°C

Shielding

Shielded

Maximum Switching Frequency

3kHz

Switching Current

200 mA

Country of Origin

Germany

Product details

Barrel - Maximum Range

Stainless steel body with PBT sensing face. Stock numbers 405-7072, 405-7094, 405-7101, 405-7117, 405-7123 and 405-7139 have stainless steel bodies and duroplast sensing faces providing high impact and thermal resistance
3 wire dc
2m PUR prewired and M12 connector versions
Connector versions supplied with a 2m PUR single-ended, straight connector lead
Yellow LED output status display

Uprox Range

Stock information temporarily unavailable.

€ 165.39

€ 165.39 Each (ex VAT)

€ 196.81

€ 196.81 Each (inc. VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, PNP NO, 10 → 30 V dc

€ 165.39

€ 165.39 Each (ex VAT)

€ 196.81

€ 196.81 Each (inc. VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

3 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

52mm

IP Rating

IP68

Mounting Type

Flush

Housing Material

Duroplast

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Switching Frequency

3 kHz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+85°C

Shielding

Shielded

Maximum Switching Frequency

3kHz

Switching Current

200 mA

Country of Origin

Germany

Product details

Barrel - Maximum Range

Stainless steel body with PBT sensing face. Stock numbers 405-7072, 405-7094, 405-7101, 405-7117, 405-7123 and 405-7139 have stainless steel bodies and duroplast sensing faces providing high impact and thermal resistance
3 wire dc
2m PUR prewired and M12 connector versions
Connector versions supplied with a 2m PUR single-ended, straight connector lead
Yellow LED output status display

Uprox Range