Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Turck Plug In Latching Power Relay, 24V dc Coil, 10A Switching Current, 3PDT

RS Stock No.: 842-3748Brand: TurckManufacturers Part No.: C4-R30/024VDC
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Turck

Coil Voltage

24V dc

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Latching

Yes

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

220V dc

Maximum Switching Voltage (DC)

220V dc

Length

35mm

Coil Power

500mW

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2.5kV

Depth

35mm

Height

52.5mm

Life

20000000 (Mechanical) Operations

Contact Material

Silver Alloy

Standards Met

CE, EAC

Minimum Operating Temperature

-40°C

Series

C4-R3x

Dimensions

35 x 35 x 52.5mm

Application

Power

Country of Origin

China

Product details

C4 Series 14 Pin Relays

The Releco by Turck C4 series of Relays are general purpose 14 pin plug-in relays that offer superior reliability combined with time-saving standard features that result in simplified testing and minimum down time.

The unique design provides higher reliability and a longer relay life
Available with different coil accessories
Various coil voltages available
Latching and non-latching options available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 124.20

€ 124.20 Each (ex VAT)

€ 147.80

€ 147.80 Each (inc. VAT)

Turck Plug In Latching Power Relay, 24V dc Coil, 10A Switching Current, 3PDT

€ 124.20

€ 124.20 Each (ex VAT)

€ 147.80

€ 147.80 Each (inc. VAT)

Turck Plug In Latching Power Relay, 24V dc Coil, 10A Switching Current, 3PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 124.20
5 - 9€ 121.07
10+€ 116.37

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Turck

Coil Voltage

24V dc

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Latching

Yes

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

220V dc

Maximum Switching Voltage (DC)

220V dc

Length

35mm

Coil Power

500mW

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2.5kV

Depth

35mm

Height

52.5mm

Life

20000000 (Mechanical) Operations

Contact Material

Silver Alloy

Standards Met

CE, EAC

Minimum Operating Temperature

-40°C

Series

C4-R3x

Dimensions

35 x 35 x 52.5mm

Application

Power

Country of Origin

China

Product details

C4 Series 14 Pin Relays

The Releco by Turck C4 series of Relays are general purpose 14 pin plug-in relays that offer superior reliability combined with time-saving standard features that result in simplified testing and minimum down time.

The unique design provides higher reliability and a longer relay life
Available with different coil accessories
Various coil voltages available
Latching and non-latching options available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more