E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Turck LUS211 Series Ultrasonic Ultrasonic Level Sensor, Stainless Steel Body

RS Stock No.: 232-1050Brand: TurckManufacturers Part No.: LUS211-40-34-2UPN8-H1141
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Turck

Device Type

Ultrasonic

Body Material

Stainless Steel

Series

LUS211

Interface

IO-Link

Country of Origin

Germany

Stock information temporarily unavailable.

€ 751.04

€ 751.04 Each (ex VAT)

€ 893.74

€ 893.74 Each (inc. VAT)

Turck LUS211 Series Ultrasonic Ultrasonic Level Sensor, Stainless Steel Body

€ 751.04

€ 751.04 Each (ex VAT)

€ 893.74

€ 893.74 Each (inc. VAT)

Turck LUS211 Series Ultrasonic Ultrasonic Level Sensor, Stainless Steel Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Device Type

Ultrasonic

Body Material

Stainless Steel

Series

LUS211

Interface

IO-Link

Country of Origin

Germany