Technical Document
Specifications
Brand
TurckNumber of Cores
5
Sheath Material
PVC
Length
20m
Sheath Colour
Grey
Connector 1 Gender
Female
Connector 1
M12
Connector 1 Number of Contacts
5
Connector 2
M12
Connector 2 Gender
Male
Connector 2 Number of Contacts
5
IP Rating
IP68
American Wire Gauge
22 AWG
Country of Origin
Mexico
Product details
RK Series
The RK Series of cordsets and cable connectors from Turck Banner.
Cordset & Cable Connector Female to Male
New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.
€ 311.41
€ 311.41 Each (ex VAT)
€ 370.58
€ 370.58 Each (inc. VAT)
1
€ 311.41
€ 311.41 Each (ex VAT)
€ 370.58
€ 370.58 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TurckNumber of Cores
5
Sheath Material
PVC
Length
20m
Sheath Colour
Grey
Connector 1 Gender
Female
Connector 1
M12
Connector 1 Number of Contacts
5
Connector 2
M12
Connector 2 Gender
Male
Connector 2 Number of Contacts
5
IP Rating
IP68
American Wire Gauge
22 AWG
Country of Origin
Mexico
Product details
RK Series
The RK Series of cordsets and cable connectors from Turck Banner.
Cordset & Cable Connector Female to Male
New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.
