Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Turck TBEN-S Series I/O module, M8 4-pin, 4 way, 8 port

RS Stock No.: 230-9773Brand: TurckManufacturers Part No.: TBEN-S1-4DXP
brand-logo
View all in Sensor Connectivity

Technical Document

Specifications

Brand

Turck

Operating Voltage

24V dc

Number of Ports

8

Number of Ways

4

Connector Size

M8 4-pin

Protocol Type

Profinet

Orientation

Straight

Series

TBEN-S

Communication Protocol

Ethernet

Weight

197g

Housing Material

PA6-GF30

IP Rating

IP65, IP67, IP69K

Interface

Ethernet

Temperature Range

-40 → +70 °C

Country of Origin

Germany

Stock information temporarily unavailable.

€ 672.86

€ 672.86 Each (ex VAT)

€ 800.70

€ 800.70 Each (inc. VAT)

Turck TBEN-S Series I/O module, M8 4-pin, 4 way, 8 port

€ 672.86

€ 672.86 Each (ex VAT)

€ 800.70

€ 800.70 Each (inc. VAT)

Turck TBEN-S Series I/O module, M8 4-pin, 4 way, 8 port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Operating Voltage

24V dc

Number of Ports

8

Number of Ways

4

Connector Size

M8 4-pin

Protocol Type

Profinet

Orientation

Straight

Series

TBEN-S

Communication Protocol

Ethernet

Weight

197g

Housing Material

PA6-GF30

IP Rating

IP65, IP67, IP69K

Interface

Ethernet

Temperature Range

-40 → +70 °C

Country of Origin

Germany