Technical Document
Specifications
Brand
UltimakerMaterial Type
PLA
Printing Technology
FDM
Machine Specific
No
Colour
Transparent
Weight
750g
Diameter
2.85mm
Printing Material
PLA
Country of Origin
Netherlands
Stock information temporarily unavailable.
€ 69.07
€ 69.07 Each (ex VAT)
€ 82.19
€ 82.19 Each (inc. VAT)
Ultimaker 2.85mm Transparent PLA 3D Printer Filament, 750g
1
€ 69.07
€ 69.07 Each (ex VAT)
€ 82.19
€ 82.19 Each (inc. VAT)
Ultimaker 2.85mm Transparent PLA 3D Printer Filament, 750g
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
UltimakerMaterial Type
PLA
Printing Technology
FDM
Machine Specific
No
Colour
Transparent
Weight
750g
Diameter
2.85mm
Printing Material
PLA
Country of Origin
Netherlands