Technical Document
Specifications
Brand
UltimakerMaterial Type
ABS
Printing Technology
FDM
Machine Specific
No
Colour
Silver
Weight
750g
Diameter
2.85mm
Printing Material
ABS
Country of Origin
Netherlands
Product details
Ultimaker 3D Printer Filament ABS
Whatever your needs, we have various eye-catching colours and compounds so you get the right filament for your print. And rest assured, our filaments have been endlessly tested to ensure that they are up to the job.
Excellent mechanical properties
Excellent interlayer adhesion, especially when using the front door add-on
Withstands temperatures up to 85 ºC
Great for exceptionally strong prototypes or end-use parts
Achieve nicer aesthetics compared to other ABS filaments
Formulated for an easy 3D printing experience with minimal warping and good bed adhesion
ABS
For professionals with mechanical uses in mind, this filament is impact resistant, hard, while retaining good flexibility. ABS combines detailed surface quality with reliable performance
€ 81.44
€ 81.44 Each (ex VAT)
€ 96.91
€ 96.91 Each (inc. VAT)
1
€ 81.44
€ 81.44 Each (ex VAT)
€ 96.91
€ 96.91 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
UltimakerMaterial Type
ABS
Printing Technology
FDM
Machine Specific
No
Colour
Silver
Weight
750g
Diameter
2.85mm
Printing Material
ABS
Country of Origin
Netherlands
Product details
Ultimaker 3D Printer Filament ABS
Whatever your needs, we have various eye-catching colours and compounds so you get the right filament for your print. And rest assured, our filaments have been endlessly tested to ensure that they are up to the job.
Excellent mechanical properties
Excellent interlayer adhesion, especially when using the front door add-on
Withstands temperatures up to 85 ºC
Great for exceptionally strong prototypes or end-use parts
Achieve nicer aesthetics compared to other ABS filaments
Formulated for an easy 3D printing experience with minimal warping and good bed adhesion
ABS
For professionals with mechanical uses in mind, this filament is impact resistant, hard, while retaining good flexibility. ABS combines detailed surface quality with reliable performance