Technical Document
Specifications
Brand
UltimakerMaterial Type
CPE
Printing Technology
FDM
Machine Specific
No
Colour
White
Weight
700g
Diameter
2.85mm
Printing Material
CPE+
Country of Origin
Netherlands
Stock information temporarily unavailable.
€ 112.71
€ 112.71 Each (ex VAT)
€ 134.12
€ 134.12 Each (inc. VAT)
Ultimaker 2.85mm White CPE+ 3D Printer Filament, 700g
1
€ 112.71
€ 112.71 Each (ex VAT)
€ 134.12
€ 134.12 Each (inc. VAT)
Ultimaker 2.85mm White CPE+ 3D Printer Filament, 700g
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
UltimakerMaterial Type
CPE
Printing Technology
FDM
Machine Specific
No
Colour
White
Weight
700g
Diameter
2.85mm
Printing Material
CPE+
Country of Origin
Netherlands