Technical Document
Specifications
Brand
UltimakerMaterial Type
PP
Printing Technology
FDM
Machine Specific
No
Colour
Natural
Weight
500g
Diameter
2.85mm
Printing Material
PP
Country of Origin
Netherlands
Stock information temporarily unavailable.
€ 83.40
€ 83.40 Each (ex VAT)
€ 99.25
€ 99.25 Each (inc. VAT)
Ultimaker 2.85mm Natural PP 3D Printer Filament, 500g
1
€ 83.40
€ 83.40 Each (ex VAT)
€ 99.25
€ 99.25 Each (inc. VAT)
Ultimaker 2.85mm Natural PP 3D Printer Filament, 500g
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
UltimakerMaterial Type
PP
Printing Technology
FDM
Machine Specific
No
Colour
Natural
Weight
500g
Diameter
2.85mm
Printing Material
PP
Country of Origin
Netherlands