Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Ultimaker 2.85mm White Breakaway 3D Printer Filament, 750g

RS Stock No.: 181-4130Brand: UltimakerManufacturers Part No.: 200551
brand-logo
View all in 3D Printing Materials

Technical Document

Specifications

Material Type

Support

Printing Technology

FDM

Machine Specific

No

Colour

White

For Use With

Dual Extrusion

Weight

750g

Diameter

2.85mm

Printing Material

Breakaway

Country of Origin

Netherlands

Stock information temporarily unavailable.

P.O.A.

Ultimaker 2.85mm White Breakaway 3D Printer Filament, 750g

P.O.A.

Ultimaker 2.85mm White Breakaway 3D Printer Filament, 750g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material Type

Support

Printing Technology

FDM

Machine Specific

No

Colour

White

For Use With

Dual Extrusion

Weight

750g

Diameter

2.85mm

Printing Material

Breakaway

Country of Origin

Netherlands