Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Ultimaker S7 Pro 3D Printer Bundle

RS Stock No.: 258-0359Brand: UltimakerManufacturers Part No.: 918274
brand-logo
View all in 3D Printers

Technical Document

Specifications

Technology

Fused Filament Fabrication (FFF)

Build Volume

330 x 240 x 300mm

Number of Heads

2

Model

Ultimaker S7 Pro

Multi Material Printing

Yes

Dimensions L x W x H

495 x 585 x 780mm

Dimensions (L x W x H)

495 x 585 x 780mm

Country of Origin

Niger

Stock information temporarily unavailable.

P.O.A.

Ultimaker S7 Pro 3D Printer Bundle

P.O.A.

Ultimaker S7 Pro 3D Printer Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Technology

Fused Filament Fabrication (FFF)

Build Volume

330 x 240 x 300mm

Number of Heads

2

Model

Ultimaker S7 Pro

Multi Material Printing

Yes

Dimensions L x W x H

495 x 585 x 780mm

Dimensions (L x W x H)

495 x 585 x 780mm

Country of Origin

Niger