Ultimaker Ultimaker 2 Go 3D Printer

RS Stock No.: 880-6755Brand: UltimakerManufacturers Part No.: 9610
brand-logo
View all in 3D Printers

Technical Document

Specifications

Technology

FDM

Build Volume

120 x 120 x 115mm

Number of Heads

1

Model

Ultimaker 2 Go

Multi Material Printing

Yes

Dimensions L x W x H

258 x 250 x 287.5mm

Dimensions (L x W x H)

258 x 250 x 287.5mm

Filament Diameter

2.85mm

Connectivity

SD Card, USB

Minimum Layer Height

0.02mm

Plug Type

Type C - European Plug, Type G - British 3-Pin

Weight

6.2kg

Country of Origin

Netherlands

Product details

Ultimaker 2 Go 3D Printer

The Ultimaker 2 Go is incredibly lightweight and designed for life on the move, yet has all the accuracy and reliability. Its intuitive software prepares everything for print in no time. And thanks to its size the Ultimaker 2 Go prints fast too. We have also designed a special travel case to make it easy to carry

Layer Resolution: up to 20 microns (0.02mm)
Position Precision: X & Y 12.5 microns, Z 5 microns
Print Speed: 30 - 300 mm/s
Travel Speed: 30 - 350 mm/s
Nozzle Diameter: 0.4 mm
Supported filaments: PLA, ABS, CPE

Don’t let its size fool you. Its lightweight print head is cooled by dual fans so bridging and overhangs are effortless. It’s fast. And with an accuracy of 20 microns, prints are nice and smooth too. So whether you’re new to 3D printing, or a seasoned pro, you can print more, in more places, with less fuss.

Supplied with

Ultimaker 2 Go 3D printer, Power supply, cable and UK plug, One roll of Ultimaker filament (0.75kg)
Spool holder and filament guide, USB cable, SD card, Test print carried out on the machine
Hot End Spare Parts Pack: nozzle, heater block, PTFE coupler, hot end isolator, sprint set screw
Glue stick, Blue Build Plate Tape, Hex wrenches,Grease, User manual

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ultimaker Ultimaker 2 Go 3D Printer

P.O.A.

Ultimaker Ultimaker 2 Go 3D Printer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Technology

FDM

Build Volume

120 x 120 x 115mm

Number of Heads

1

Model

Ultimaker 2 Go

Multi Material Printing

Yes

Dimensions L x W x H

258 x 250 x 287.5mm

Dimensions (L x W x H)

258 x 250 x 287.5mm

Filament Diameter

2.85mm

Connectivity

SD Card, USB

Minimum Layer Height

0.02mm

Plug Type

Type C - European Plug, Type G - British 3-Pin

Weight

6.2kg

Country of Origin

Netherlands

Product details

Ultimaker 2 Go 3D Printer

The Ultimaker 2 Go is incredibly lightweight and designed for life on the move, yet has all the accuracy and reliability. Its intuitive software prepares everything for print in no time. And thanks to its size the Ultimaker 2 Go prints fast too. We have also designed a special travel case to make it easy to carry

Layer Resolution: up to 20 microns (0.02mm)
Position Precision: X & Y 12.5 microns, Z 5 microns
Print Speed: 30 - 300 mm/s
Travel Speed: 30 - 350 mm/s
Nozzle Diameter: 0.4 mm
Supported filaments: PLA, ABS, CPE

Don’t let its size fool you. Its lightweight print head is cooled by dual fans so bridging and overhangs are effortless. It’s fast. And with an accuracy of 20 microns, prints are nice and smooth too. So whether you’re new to 3D printing, or a seasoned pro, you can print more, in more places, with less fuss.

Supplied with

Ultimaker 2 Go 3D printer, Power supply, cable and UK plug, One roll of Ultimaker filament (0.75kg)
Spool holder and filament guide, USB cable, SD card, Test print carried out on the machine
Hot End Spare Parts Pack: nozzle, heater block, PTFE coupler, hot end isolator, sprint set screw
Glue stick, Blue Build Plate Tape, Hex wrenches,Grease, User manual

You may be interested in