Unex Brass (Bolt), Stainless Steel Thumb Hex Unex, 11mm Band Width, 9.6 → 14mm ID
Technical Document
Specifications
Brand
UnexInside Diameter
9.6 → 14mm
Clip Type
Unex
Material
Brass (Bolt), Stainless Steel
Inside Diameter Minimum
9.6mm
Inside Diameter Maximum
14mm
Band Width
11mm
Stainless Steel Type
A2 304
Screw/Bolt Head
Thumb Hex
Product details
Unex™ Hose Clips
Unex™ Hose Clips products manufactured by Uniclip Ltd Hose Clips employ a double stainless steel band design which totally encircles the clamped tubing, providing evenly distributed clamping pressures able to seal up to 136 bar.
Features and Benefits
11mm wide A2 grade stainless steel (304 S 15) band & CZ131 brass screw
Corrosion resistant and suitable for use in laboratories, R&D facilities, dispensing & vending equipment and engine test areas
Capable of sealing flexible hose onto thin-wall glass tube
Available with either a large hexagon head for hand operation, or screwdriver slotted stud
€ 26.75
€ 5.35 Each (In a Pack of 5) (ex VAT)
€ 31.83
€ 6.366 Each (In a Pack of 5) (inc. VAT)
5
€ 26.75
€ 5.35 Each (In a Pack of 5) (ex VAT)
€ 31.83
€ 6.366 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 5.35 | € 26.75 |
25 - 45 | € 5.17 | € 25.85 |
50 - 145 | € 4.96 | € 24.80 |
150+ | € 4.70 | € 23.50 |
Technical Document
Specifications
Brand
UnexInside Diameter
9.6 → 14mm
Clip Type
Unex
Material
Brass (Bolt), Stainless Steel
Inside Diameter Minimum
9.6mm
Inside Diameter Maximum
14mm
Band Width
11mm
Stainless Steel Type
A2 304
Screw/Bolt Head
Thumb Hex
Product details
Unex™ Hose Clips
Unex™ Hose Clips products manufactured by Uniclip Ltd Hose Clips employ a double stainless steel band design which totally encircles the clamped tubing, providing evenly distributed clamping pressures able to seal up to 136 bar.
Features and Benefits
11mm wide A2 grade stainless steel (304 S 15) band & CZ131 brass screw
Corrosion resistant and suitable for use in laboratories, R&D facilities, dispensing & vending equipment and engine test areas
Capable of sealing flexible hose onto thin-wall glass tube
Available with either a large hexagon head for hand operation, or screwdriver slotted stud