Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Unifive 12W Power Brick AC/DC Adapter 5V dc Output, 2A Output

RS Stock No.: 218-4782Brand: UnifiveManufacturers Part No.: UNI312-0520-EIAJ-2
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Unifive

Adapter Type

Power Brick Adapter

Plug Type

IEC

Output Voltage

5V dc

Input Voltage

135 → 370 V dc, 90 → 264V ac

Output Current

2A

Power Rating

12W

Country of Origin

Japan

Stock information temporarily unavailable.

€ 32.97

€ 32.97 Each (ex VAT)

€ 39.23

€ 39.23 Each (inc. VAT)

Unifive 12W Power Brick AC/DC Adapter 5V dc Output, 2A Output

€ 32.97

€ 32.97 Each (ex VAT)

€ 39.23

€ 39.23 Each (inc. VAT)

Unifive 12W Power Brick AC/DC Adapter 5V dc Output, 2A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 32.97
5 - 9€ 32.47
10 - 24€ 31.92
25 - 49€ 31.38
50+€ 30.80

Technical Document

Specifications

Brand

Unifive

Adapter Type

Power Brick Adapter

Plug Type

IEC

Output Voltage

5V dc

Input Voltage

135 → 370 V dc, 90 → 264V ac

Output Current

2A

Power Rating

12W

Country of Origin

Japan