E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Unigloves 680 Black Latex Chemical Resistant Work Gloves, Size 10

RS Stock No.: 264-6875Brand: UniglovesManufacturers Part No.: 680-10
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

10

Primary Glove Application

Chemical Resistant

Glove Material

Latex

Main Colour of Glove

Black

Number of Gloves

10Pairs

Range

680

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

€ 39.90

€ 3.99 Each (In a Pack of 10) (ex VAT)

€ 47.48

€ 4.748 Each (In a Pack of 10) (inc. VAT)

Unigloves 680 Black Latex Chemical Resistant Work Gloves, Size 10

€ 39.90

€ 3.99 Each (In a Pack of 10) (ex VAT)

€ 47.48

€ 4.748 Each (In a Pack of 10) (inc. VAT)

Unigloves 680 Black Latex Chemical Resistant Work Gloves, Size 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

10

Primary Glove Application

Chemical Resistant

Glove Material

Latex

Main Colour of Glove

Black

Number of Gloves

10Pairs

Range

680

Country of Origin

Sri Lanka