Technical Document
Specifications
Brand
UniliteSize
XL
Clothing Type
Body warmer
Fitting
Standard
Material
100% Polyester
Colour
Black
Sleeve Type
None
Hi-Vis
Yes
Size UK
XL
Country of Origin
China
Stock information temporarily unavailable.
€ 96.14
€ 96.14 Each (ex VAT)
€ 114.41
€ 114.41 Each (inc. VAT)
Unilite Black Gilet, XL
1
€ 96.14
€ 96.14 Each (ex VAT)
€ 114.41
€ 114.41 Each (inc. VAT)
Unilite Black Gilet, XL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
UniliteSize
XL
Clothing Type
Body warmer
Fitting
Standard
Material
100% Polyester
Colour
Black
Sleeve Type
None
Hi-Vis
Yes
Size UK
XL
Country of Origin
China