E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Unilite COB LED, Inspection Lamp, IP54/IK07

RS Stock No.: 212-1781Brand: UniliteManufacturers Part No.: IL-375R
brand-logo
View all in Inspection Lamps

Technical Document

Specifications

Brand

Unilite

Lamp Type

COB LED

Voltage Rating

3.7 V

Rechargeable

Yes

Length

298 mm

IP Rating

IP54/IK07

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 101.72

€ 101.72 Each (ex VAT)

€ 121.05

€ 121.05 Each (inc. VAT)

Unilite COB LED, Inspection Lamp, IP54/IK07

€ 101.72

€ 101.72 Each (ex VAT)

€ 121.05

€ 121.05 Each (inc. VAT)

Unilite COB LED, Inspection Lamp, IP54/IK07
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Unilite

Lamp Type

COB LED

Voltage Rating

3.7 V

Rechargeable

Yes

Length

298 mm

IP Rating

IP54/IK07

Country of Origin

China

You may be interested in