E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Unilite Nylon / PVC, 2 Pocket Tool Pouch

RS Stock No.: 267-5638Brand: UniliteManufacturers Part No.: OP-1B
brand-logo
View all in Tool Belts & Tool Pouches

Technical Document

Specifications

Brand

Unilite

Type

Storage Pouch

Belt Included

No

Number of Pouches

2

Number Of Pockets

2

Material

Nylon / PVC

Country of Origin

China

Stock information temporarily unavailable.

€ 54.84

€ 54.84 Each (ex VAT)

€ 65.26

€ 65.26 Each (inc. VAT)

Unilite Nylon / PVC, 2 Pocket Tool Pouch

€ 54.84

€ 54.84 Each (ex VAT)

€ 65.26

€ 65.26 Each (inc. VAT)

Unilite Nylon / PVC, 2 Pocket Tool Pouch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Unilite

Type

Storage Pouch

Belt Included

No

Number of Pouches

2

Number Of Pockets

2

Material

Nylon / PVC

Country of Origin

China