Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Stainless Steel U Shape Bracket 3 Hole, 长137mm 适合41 x 41 mm槽架

RS Stock No.: 767-674Brand: UnistrutManufacturers Part No.: P 1047 SS
brand-logo
View all in Flat Fittings

Technical Document

Specifications

Shape Type

U Shape

Dimensions

长137mm 适合41 x 41 mm槽架

Number of Holes

3

Material

Stainless Steel

Country of Origin

United Kingdom

Product details

Bridge fixings

Bridge fixings

Stock information temporarily unavailable.

€ 275.67

€ 275.67 1 Pack of 5 (ex VAT)

€ 328.05

€ 328.05 1 Pack of 5 (inc. VAT)

Stainless Steel U Shape Bracket 3 Hole, 长137mm 适合41 x 41 mm槽架

€ 275.67

€ 275.67 1 Pack of 5 (ex VAT)

€ 328.05

€ 328.05 1 Pack of 5 (inc. VAT)

Stainless Steel U Shape Bracket 3 Hole, 长137mm 适合41 x 41 mm槽架
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Shape Type

U Shape

Dimensions

长137mm 适合41 x 41 mm槽架

Number of Holes

3

Material

Stainless Steel

Country of Origin

United Kingdom

Product details

Bridge fixings

Bridge fixings