E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

United Automation, Remote Control Space Heater Power Regulator for use with IR Heaters

RS Stock No.: 748-0810Brand: United AutomationManufacturers Part No.: A86619
brand-logo
View all in Space Heater Accessories

Technical Document

Specifications

Accessory Type

Remote Control

For Use With

IR Heaters

Model Number

Infresco-S 4kW

Country of Origin

United Kingdom

Product details

Infresco 4KW Soft-Start Controller S-4kW

The Infresco-S 4kW is part of a family of controllers designed to provide energy saving when used with Quartz Infrared Halogen Lamps or other heating and lighting products. The ’S’ model Soft-Starts the current load either when power is applied to the unit or by the use of a Remote Switch. The microcontroller-based unit incorporates zero-voltage switching and a Soft-Start function to eliminate the lamps’ initial high inrush current – potentially increasing lamp life by as much as 30%. Installation of the unit is simple and once installed is relatively maintenance-free. The Soft-Start will be initialised each time power is supplied to the unit, additionally, a remote switch can be added using terminals (INPUT COM) on the PCB.

Extends Lamp Life
Soft-Start / Zero-voltage switch-off
Easy to install
Remote Switch option
Applications: patio areas, smoking shelters, restaurants, warehouses, workshops and garden lighting

Power Controller Accessories

Stock information temporarily unavailable.

P.O.A.

United Automation, Remote Control Space Heater Power Regulator for use with IR Heaters

P.O.A.

United Automation, Remote Control Space Heater Power Regulator for use with IR Heaters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Remote Control

For Use With

IR Heaters

Model Number

Infresco-S 4kW

Country of Origin

United Kingdom

Product details

Infresco 4KW Soft-Start Controller S-4kW

The Infresco-S 4kW is part of a family of controllers designed to provide energy saving when used with Quartz Infrared Halogen Lamps or other heating and lighting products. The ’S’ model Soft-Starts the current load either when power is applied to the unit or by the use of a Remote Switch. The microcontroller-based unit incorporates zero-voltage switching and a Soft-Start function to eliminate the lamps’ initial high inrush current – potentially increasing lamp life by as much as 30%. Installation of the unit is simple and once installed is relatively maintenance-free. The Soft-Start will be initialised each time power is supplied to the unit, additionally, a remote switch can be added using terminals (INPUT COM) on the PCB.

Extends Lamp Life
Soft-Start / Zero-voltage switch-off
Easy to install
Remote Switch option
Applications: patio areas, smoking shelters, restaurants, warehouses, workshops and garden lighting

Power Controller Accessories