E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

United Automation Fan Speed Controller, 230 V ac, 15A Max, Infinitely Variable

RS Stock No.: 748-0832Brand: United AutomationManufacturers Part No.: VAC2-15E
brand-logo
View all in Fan Speed Controllers

Technical Document

Specifications

Speed Settings

Infinitely Variable

Maximum Current

15A

Supply Voltage

230 V ac

Country of Origin

United Kingdom

Product details

VAC2-15E 15A Fan Speed Controller

These variable phase angle regulators are robust, compact and enclosed units for 230V or 110V up to 15A single phase mains driven inductive loads, such as induction motors, fans & pumps. They give fully adjustable voltage outputs from zero to maximum. A version (/S) of these controllers also incorporate an OFF switch when the potentiometer is fully anti-clockwise.
The controller has an integral RC Snubber network for control of inductive loads.
Minimum Set Speed adjuster (at the rear) allows the designer/installer to fix a minimum output voltage level to prevent a motor being driven too slow.

Infinitely variable 0-98% output
Optional OFF switch on potentiometer (/S versions)
Minimum Set Speed Adjuster
Single hole fixing
Rugged and compact
Large triac for inrush protection
Integral RC Snubber
Suitable applications for most single-phase mains voltage driven Motors & Fans

Stock information temporarily unavailable.

€ 95.48

€ 95.48 Each (ex VAT)

€ 113.62

€ 113.62 Each (inc. VAT)

United Automation Fan Speed Controller, 230 V ac, 15A Max, Infinitely Variable

€ 95.48

€ 95.48 Each (ex VAT)

€ 113.62

€ 113.62 Each (inc. VAT)

United Automation Fan Speed Controller, 230 V ac, 15A Max, Infinitely Variable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 95.48
5 - 9€ 95.20
10 - 24€ 92.72
25+€ 86.30

Technical Document

Specifications

Speed Settings

Infinitely Variable

Maximum Current

15A

Supply Voltage

230 V ac

Country of Origin

United Kingdom

Product details

VAC2-15E 15A Fan Speed Controller

These variable phase angle regulators are robust, compact and enclosed units for 230V or 110V up to 15A single phase mains driven inductive loads, such as induction motors, fans & pumps. They give fully adjustable voltage outputs from zero to maximum. A version (/S) of these controllers also incorporate an OFF switch when the potentiometer is fully anti-clockwise.
The controller has an integral RC Snubber network for control of inductive loads.
Minimum Set Speed adjuster (at the rear) allows the designer/installer to fix a minimum output voltage level to prevent a motor being driven too slow.

Infinitely variable 0-98% output
Optional OFF switch on potentiometer (/S versions)
Minimum Set Speed Adjuster
Single hole fixing
Rugged and compact
Large triac for inrush protection
Integral RC Snubber
Suitable applications for most single-phase mains voltage driven Motors & Fans