UPower REAL Unisex Grey Stainless Steel Toe Capped Safety Shoes, UK 6, EU 39

RS Stock No.: 277-0113Brand: UPowerManufacturers Part No.: 0BC10315-39
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Brand

UPower

Series

REAL

Gender

Unisex

Shoe Size EU

39

Shoe Size UK

6

Shoe Size US

7

Colour

Grey

Safety Toe

Yes

Safety Toe Type

Stainless Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Sole Material

Polyurethane

Midsole Type

Steel

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 96.22

€ 96.22 1 Pair (ex VAT)

€ 114.50

€ 114.50 1 Pair (inc. VAT)

UPower REAL Unisex Grey Stainless Steel Toe Capped Safety Shoes, UK 6, EU 39

€ 96.22

€ 96.22 1 Pair (ex VAT)

€ 114.50

€ 114.50 1 Pair (inc. VAT)

UPower REAL Unisex Grey Stainless Steel Toe Capped Safety Shoes, UK 6, EU 39
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

UPower

Series

REAL

Gender

Unisex

Shoe Size EU

39

Shoe Size UK

6

Shoe Size US

7

Colour

Grey

Safety Toe

Yes

Safety Toe Type

Stainless Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Sole Material

Polyurethane

Midsole Type

Steel

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Country of Origin

China

You may be interested in