E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

UPower DROP Black Composite Toe Capped Men's Ankle Safety Boots, UK 9, EU 43

RS Stock No.: 277-3278Brand: UPowerManufacturers Part No.: 0GO10054-43
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

UPower

Series

DROP

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Sole Material

Polyurethane

Upper Material

Leather

Anti-Slip

Yes

Slip Resistance Rating

SRC

Country of Origin

Tunisia

Stock information temporarily unavailable.

€ 306.61

€ 306.61 1 Pair (ex VAT)

€ 364.87

€ 364.87 1 Pair (inc. VAT)

UPower DROP Black Composite Toe Capped Men's Ankle Safety Boots, UK 9, EU 43

€ 306.61

€ 306.61 1 Pair (ex VAT)

€ 364.87

€ 364.87 1 Pair (inc. VAT)

UPower DROP Black Composite Toe Capped Men's Ankle Safety Boots, UK 9, EU 43
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

UPower

Series

DROP

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Sole Material

Polyurethane

Upper Material

Leather

Anti-Slip

Yes

Slip Resistance Rating

SRC

Country of Origin

Tunisia