Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

UPower PITUCON Black Composite Toe Capped Men's Ankle Safety Boots, UK 9, EU 43

RS Stock No.: 277-2935Brand: UPowerManufacturers Part No.: 0SO10043-43
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

UPower

Series

PITUCON

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Steel

Sole Material

Polyurethane

Upper Material

Leather

Anti-Slip

Yes

Slip Resistance Rating

SRC

Country of Origin

Tunisia

Stock information temporarily unavailable.

€ 110.96

€ 110.96 1 Pair (ex VAT)

€ 132.04

€ 132.04 1 Pair (inc. VAT)

UPower PITUCON Black Composite Toe Capped Men's Ankle Safety Boots, UK 9, EU 43

€ 110.96

€ 110.96 1 Pair (ex VAT)

€ 132.04

€ 132.04 1 Pair (inc. VAT)

UPower PITUCON Black Composite Toe Capped Men's Ankle Safety Boots, UK 9, EU 43
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

UPower

Series

PITUCON

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Steel

Sole Material

Polyurethane

Upper Material

Leather

Anti-Slip

Yes

Slip Resistance Rating

SRC

Country of Origin

Tunisia