UPower MUSTANG Unisex Black Composite Toe Capped Low safety shoes, UK 7, EU 41

RS Stock No.: 277-1420Brand: UPowerManufacturers Part No.: 0UM20013-41
View all in Safety Shoes

Technical Document

Specifications

Brand

UPower

Series

MUSTANG

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Upper Material

Leather

Midsole Type

Steel

Sole Material

Polyurethane

Anti-Slip

Yes

Country of Origin

Tunisia

Stock information temporarily unavailable.

€ 133.70

€ 133.70 1 Pair (ex VAT)

€ 159.10

€ 159.10 1 Pair (inc. VAT)

UPower MUSTANG Unisex Black Composite Toe Capped Low safety shoes, UK 7, EU 41

€ 133.70

€ 133.70 1 Pair (ex VAT)

€ 159.10

€ 159.10 1 Pair (inc. VAT)

UPower MUSTANG Unisex Black Composite Toe Capped Low safety shoes, UK 7, EU 41
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

UPower

Series

MUSTANG

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Upper Material

Leather

Midsole Type

Steel

Sole Material

Polyurethane

Anti-Slip

Yes

Country of Origin

Tunisia