E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

UPower SO10043-09 Black Composite Toe Capped Men's Safety Boots, UK 9, EU 43

RS Stock No.: 270-8136Brand: UPowerManufacturers Part No.: SO10043-09
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

UPower

Series

SO10043-09

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Midsole Type

Steel

Sole Material

Polyurethane

Country of Origin

Tunisia

Stock information temporarily unavailable.

P.O.A.

UPower SO10043-09 Black Composite Toe Capped Men's Safety Boots, UK 9, EU 43

P.O.A.

UPower SO10043-09 Black Composite Toe Capped Men's Safety Boots, UK 9, EU 43
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

UPower

Series

SO10043-09

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Midsole Type

Steel

Sole Material

Polyurethane

Country of Origin

Tunisia